



2508823-1 | |
|---|---|
DigiKey Part Number | 17-2508823-1TR-ND - Tape & Reel (TR) 17-2508823-1CT-ND - Cut Tape (CT) 17-2508823-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2508823-1 |
Description | SMA JACK STR SURFACE MNT LEAD FR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2508823-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.25dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,25000 Kč | 94,25 Kč |
| 10 | 80,04100 Kč | 800,41 Kč |
| 25 | 75,02640 Kč | 1 875,66 Kč |
| 50 | 71,43940 Kč | 3 571,97 Kč |
| 100 | 68,02940 Kč | 6 802,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 58,60478 Kč | 23 441,91 Kč |
| 800 | 55,80898 Kč | 44 647,18 Kč |
| 1 200 | 54,23656 Kč | 65 083,87 Kč |
| 2 000 | 52,31825 Kč | 104 636,50 Kč |
| 2 800 | 51,28025 Kč | 143 584,70 Kč |
| Unit Price without VAT: | 94,25000 Kč |
|---|---|
| Unit Price with VAT: | 114,04250 Kč |


