
2502607-2 | |
|---|---|
DigiKey Part Number | 17-2502607-2TR-ND - Tape & Reel (TR) 17-2502607-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2502607-2 |
Description | 1.25MM TERMINAL, LOCKING HPI, GO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 26-30 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 2502607-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.00µin (0.025µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,41500 Kč | 14,15 Kč |
| 25 | 1,33160 Kč | 33,29 Kč |
| 50 | 1,26500 Kč | 63,25 Kč |
| 100 | 1,20470 Kč | 120,47 Kč |
| 250 | 1,12936 Kč | 282,34 Kč |
| 500 | 1,07568 Kč | 537,84 Kč |
| 1 000 | 1,02407 Kč | 1 024,07 Kč |
| 2 500 | 0,95982 Kč | 2 399,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,78729 Kč | 15 745,80 Kč |
| 40 000 | 0,74970 Kč | 29 988,00 Kč |
| 60 000 | 0,72856 Kč | 43 713,60 Kč |
| 100 000 | 0,70278 Kč | 70 278,00 Kč |
| 140 000 | 0,68629 Kč | 96 080,60 Kč |
| 200 000 | 0,66925 Kč | 133 850,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

