New Product
2502607-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2502607-1

DigiKey Part Number
17-2502607-1TR-ND - Tape & Reel (TR)
17-2502607-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2502607-1
Description
1.25MM TERMINAL, LOCKING HPI, TI
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 26-30 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
2502607-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
26-30 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 139 850
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
101,06100 Kč10,61 Kč
250,99880 Kč24,97 Kč
500,95300 Kč47,65 Kč
1000,90710 Kč90,71 Kč
2500,84972 Kč212,43 Kč
5000,80936 Kč404,68 Kč
1 0000,77045 Kč770,45 Kč
2 5000,72205 Kč1 805,12 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,59224 Kč11 844,80 Kč
40 0000,56396 Kč22 558,40 Kč
60 0000,54805 Kč32 883,00 Kč
100 0000,52865 Kč52 865,00 Kč
140 0000,51626 Kč72 276,40 Kč
200 0000,50343 Kč100 686,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč