New Product
2502606-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2502606-9

DigiKey Part Number
17-2502606-9-ND
Manufacturer
Manufacturer Product Number
2502606-9
Description
1.25MM HSG, LOCKING HPI, 9P
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
9 Rectangular Connectors - Housings Receptacle Black 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
2502606-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 000
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16,45000 Kč6,45 Kč
105,41000 Kč54,10 Kč
255,06840 Kč126,71 Kč
504,82700 Kč241,35 Kč
1004,59600 Kč459,60 Kč
2504,30852 Kč1 077,13 Kč
5004,10212 Kč2 051,06 Kč
1 0003,90612 Kč3 906,12 Kč
2 5003,66144 Kč9 153,60 Kč
Manufacturers Standard Package
Unit Price without VAT:6,45000 Kč
Unit Price with VAT:7,80450 Kč