
2502606-8 | |
|---|---|
DigiKey Part Number | 17-2502606-8-ND |
Manufacturer | |
Manufacturer Product Number | 2502606-8 |
Description | 1.25MM HSG, LOCKING HPI, 8P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2502606-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 Kč | 6,24 Kč |
| 10 | 5,38900 Kč | 53,89 Kč |
| 25 | 5,04320 Kč | 126,08 Kč |
| 50 | 4,79780 Kč | 239,89 Kč |
| 100 | 4,56900 Kč | 456,90 Kč |
| 250 | 4,28272 Kč | 1 070,68 Kč |
| 500 | 4,07798 Kč | 2 038,99 Kč |
| 1 000 | 3,88302 Kč | 3 883,02 Kč |
| 2 500 | 3,63972 Kč | 9 099,30 Kč |
| Unit Price without VAT: | 6,24000 Kč |
|---|---|
| Unit Price with VAT: | 7,55040 Kč |

