
2502606-7 | |
|---|---|
DigiKey Part Number | 17-2502606-7-ND |
Manufacturer | |
Manufacturer Product Number | 2502606-7 |
Description | 1.25MM HSG, LOCKING HPI, 7P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Black 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2502606-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,41000 Kč | 5,41 Kč |
| 10 | 4,59800 Kč | 45,98 Kč |
| 25 | 4,30280 Kč | 107,57 Kč |
| 50 | 4,09880 Kč | 204,94 Kč |
| 100 | 3,90320 Kč | 390,32 Kč |
| 250 | 3,65852 Kč | 914,63 Kč |
| 500 | 3,48334 Kč | 1 741,67 Kč |
| 1 000 | 3,31668 Kč | 3 316,68 Kč |
| 3 000 | 3,06909 Kč | 9 207,27 Kč |
| Unit Price without VAT: | 5,41000 Kč |
|---|---|
| Unit Price with VAT: | 6,54610 Kč |

