New Product
2502466-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2502466-1
2502466-1
2502466-1

2502466-1

DigiKey Part Number
17-2502466-1-ND
Manufacturer
Manufacturer Product Number
2502466-1
Description
N PLUG STR IP68 CRIMP LMR-600
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
2502466-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
LMR-600
Fastening Type
Threaded
Frequency - Max
8 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1442,54000 Kč442,54 Kč
10376,19300 Kč3 761,93 Kč
25352,63680 Kč8 815,92 Kč
50335,80460 Kč16 790,23 Kč
100319,78610 Kč31 978,61 Kč
250299,78284 Kč74 945,71 Kč
500294,75070 Kč147 375,35 Kč
Manufacturers Standard Package
Unit Price without VAT:442,54000 Kč
Unit Price with VAT:535,47340 Kč