



2502465-1 | |
|---|---|
DigiKey Part Number | 17-2502465-1-ND |
Manufacturer | |
Manufacturer Product Number | 2502465-1 |
Description | SMA JACK RA BULKHEAD THRU HOLE I |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2502465-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 330 V | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,68000 Kč | 306,68 Kč |
| 10 | 260,61600 Kč | 2 606,16 Kč |
| 25 | 244,28760 Kč | 6 107,19 Kč |
| 50 | 232,62360 Kč | 11 631,18 Kč |
| 100 | 221,52360 Kč | 22 152,36 Kč |
| 250 | 207,66552 Kč | 51 916,38 Kč |
| 500 | 197,76560 Kč | 98 882,80 Kč |
| 1 000 | 197,28249 Kč | 197 282,49 Kč |
| Unit Price without VAT: | 306,68000 Kč |
|---|---|
| Unit Price with VAT: | 371,08280 Kč |

