



2502464-1 | |
|---|---|
DigiKey Part Number | 17-2502464-1-ND |
Manufacturer | |
Manufacturer Product Number | 2502464-1 |
Description | SMA JACK ST BULKHEAD THRU HOLE I |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2502464-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 330 V | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,26000 Kč | 373,26 Kč |
| 10 | 317,20800 Kč | 3 172,08 Kč |
| 25 | 297,35120 Kč | 7 433,78 Kč |
| 50 | 283,15720 Kč | 14 157,86 Kč |
| 100 | 269,64780 Kč | 26 964,78 Kč |
| 250 | 252,77960 Kč | 63 194,90 Kč |
| 500 | 244,60032 Kč | 122 300,16 Kč |
| Unit Price without VAT: | 373,26000 Kč |
|---|---|
| Unit Price with VAT: | 451,64460 Kč |

