New Product
2502463-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2502463-1
2502463-1
2502463-1

2502463-1

DigiKey Part Number
17-2502463-1-ND
Manufacturer
Manufacturer Product Number
2502463-1
Description
TNC JACK ST BHD IP67 CRIMP RG-31
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
TNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
2502463-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
RG-174, 316
Fastening Type
Threaded
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
IP67 - Dust Tight, Waterproof
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1390,32000 Kč390,32 Kč
10331,71000 Kč3 317,10 Kč
25310,92480 Kč7 773,12 Kč
50296,09020 Kč14 804,51 Kč
100281,96500 Kč28 196,50 Kč
250264,32608 Kč66 081,52 Kč
500256,84508 Kč128 422,54 Kč
Manufacturers Standard Package
Unit Price without VAT:390,32000 Kč
Unit Price with VAT:472,28720 Kč