



2502461-1 | |
|---|---|
DigiKey Part Number | 17-2502461-1-ND |
Manufacturer | |
Manufacturer Product Number | 2502461-1 |
Description | N PLUG WHITE BRONZE IP68 CRIMP L |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2502461-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | LMR-400 | |
Fastening Type | Threaded | |
Frequency - Max | 8 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,32000 Kč | 297,32 Kč |
| 10 | 252,66800 Kč | 2 526,68 Kč |
| 25 | 236,83880 Kč | 5 920,97 Kč |
| 50 | 225,53700 Kč | 11 276,85 Kč |
| 100 | 214,77410 Kč | 21 477,41 Kč |
| 250 | 201,33716 Kč | 50 334,29 Kč |
| 500 | 191,73770 Kč | 95 868,85 Kč |
| 1 000 | 190,71695 Kč | 190 716,95 Kč |
| Unit Price without VAT: | 297,32000 Kč |
|---|---|
| Unit Price with VAT: | 359,75720 Kč |

