



2501551-1 | |
|---|---|
DigiKey Part Number | 17-2501551-1-ND |
Manufacturer | |
Manufacturer Product Number | 2501551-1 |
Description | RJ45 JACK THR 1GB R/A LED 2X1 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | 2501551-1 Models |
Category | Ratings Cat5e |
Manufacturer TE Connectivity AMP Connectors | Features Board Guide |
Packaging Tray | LED Color Yellow, Green |
Part Status Active | Tab Direction Up and Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c | Contact Finish Gold |
Number of Ports 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 2 | Housing Material Liquid Crystal Polymer (LCP) |
Mounting Type Through Hole, Right Angle | Operating Temperature -40°C ~ 85°C |
Termination Solder | Base Product Number |
Shielding Shielded, EMI Finger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,26000 Kč | 162,26 Kč |
| 10 | 137,81300 Kč | 1 378,13 Kč |
| 40 | 124,96625 Kč | 4 998,65 Kč |
| 80 | 118,99888 Kč | 9 519,91 Kč |
| 120 | 115,64375 Kč | 13 877,25 Kč |
| 280 | 108,93350 Kč | 30 501,38 Kč |
| 520 | 104,28152 Kč | 54 226,39 Kč |
| 1 000 | 99,58439 Kč | 99 584,39 Kč |
| Unit Price without VAT: | 162,26000 Kč |
|---|---|
| Unit Price with VAT: | 196,33460 Kč |


