New Product
TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
2501431-1
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

2501431-1

DigiKey Part Number
17-2501431-1-ND
Manufacturer
Manufacturer Product Number
2501431-1
Description
TNC PLUG STR CRIMP LMR-240, RG-8
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
2501431-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
LMR-240
Fastening Type
Threaded
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polyoxymethylene (POM)
Operating Temperature
-40°C ~ 85°C
Mating Cycles
500
Insertion Loss
0.35dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 131
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
193,65000 Kč93,65 Kč
1079,49800 Kč794,98 Kč
2574,51760 Kč1 862,94 Kč
5070,96060 Kč3 548,03 Kč
10067,57160 Kč6 757,16 Kč
25063,34088 Kč15 835,22 Kč
50060,31802 Kč30 159,01 Kč
1 00057,44108 Kč57 441,08 Kč
2 50053,84845 Kč134 621,12 Kč
Manufacturers Standard Package
Unit Price without VAT:93,65000 Kč
Unit Price with VAT:113,31650 Kč