


2501422-1 | |
|---|---|
DigiKey Part Number | 17-2501422-1-ND |
Manufacturer | |
Manufacturer Product Number | 2501422-1 |
Description | TNC PLUG STR CRIMP RG-58, 141, L |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2501422-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-58, 141, LMR-195 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polyoxymethylene (POM) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 500 | |
Insertion Loss | 0.25dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,68000 Kč | 60,68 Kč |
| 10 | 51,50800 Kč | 515,08 Kč |
| 25 | 48,27040 Kč | 1 206,76 Kč |
| 50 | 45,96040 Kč | 2 298,02 Kč |
| 100 | 43,76610 Kč | 4 376,61 Kč |
| 250 | 41,02420 Kč | 10 256,05 Kč |
| 500 | 39,06594 Kč | 19 532,97 Kč |
| 1 000 | 37,20216 Kč | 37 202,16 Kč |
| 2 500 | 34,87474 Kč | 87 186,85 Kč |
| Unit Price without VAT: | 60,68000 Kč |
|---|---|
| Unit Price with VAT: | 73,42280 Kč |


