


2501421-1 | |
|---|---|
DigiKey Part Number | 17-2501421-1-ND |
Manufacturer | |
Manufacturer Product Number | 2501421-1 |
Description | TNC JACK STR FLANGE MNT CRIMP RG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2501421-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | RG-316 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polyoxymethylene (POM) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 500 | |
Insertion Loss | 0.6dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,86000 Kč | 156,86 Kč |
| 10 | 133,25300 Kč | 1 332,53 Kč |
| 25 | 124,89600 Kč | 3 122,40 Kč |
| 50 | 118,92840 Kč | 5 946,42 Kč |
| 100 | 113,25060 Kč | 11 325,06 Kč |
| 250 | 106,16252 Kč | 26 540,63 Kč |
| 500 | 101,09866 Kč | 50 549,33 Kč |
| 1 000 | 96,27751 Kč | 96 277,51 Kč |
| Unit Price without VAT: | 156,86000 Kč |
|---|---|
| Unit Price with VAT: | 189,80060 Kč |

