


2501416-1 | |
|---|---|
DigiKey Part Number | 17-2501416-1-ND |
Manufacturer | |
Manufacturer Product Number | 2501416-1 |
Description | TNC PLUG STR CRIMP BELDEN 9913, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2501416-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | Belden 9913, LMR-400 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 500 | |
Insertion Loss | 0.20dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,36000 Kč | 226,36 Kč |
| 10 | 192,36300 Kč | 1 923,63 Kč |
| 25 | 180,30560 Kč | 4 507,64 Kč |
| 50 | 171,69640 Kč | 8 584,82 Kč |
| 100 | 163,50090 Kč | 16 350,09 Kč |
| 250 | 153,26944 Kč | 38 317,36 Kč |
| 500 | 145,96088 Kč | 72 980,44 Kč |
| 1 000 | 139,00256 Kč | 139 002,56 Kč |
| Unit Price without VAT: | 226,36000 Kč |
|---|---|
| Unit Price with VAT: | 273,89560 Kč |


