
2499165-1 | |
|---|---|
DigiKey Part Number | 17-2499165-1CT-ND - Cut Tape (CT) 17-2499165-1DKR-ND - Digi-Reel® 17-2499165-1TR-ND |
Manufacturer | |
Manufacturer Product Number | 2499165-1 |
Description | MICRO SIM HINGE TYPE CONNECTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Card Connector Micro SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2499165-1 Models |
Category | Insertion, Removal Method Hinged Lid |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount, Right Angle |
Packaging Cut Tape (CT) Digi-Reel® Tube | Height Above Board 0.059" (1.50mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type Micro SIM | Contact Finish Gold |
Number of Positions 8 | Contact Finish Thickness Flash |
Connector Type Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 20,22100 Kč | 202,21 Kč |
| 25 | 18,95680 Kč | 473,92 Kč |
| 50 | 18,05400 Kč | 902,70 Kč |
| 100 | 17,19110 Kč | 1 719,11 Kč |
| 250 | 16,11304 Kč | 4 028,26 Kč |
| 500 | 15,34324 Kč | 7 671,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 14,71225 Kč | 17 654,70 Kč |
| 2 400 | 14,01013 Kč | 33 624,31 Kč |
| 3 600 | 13,61510 Kč | 49 014,36 Kč |
| 6 000 | 13,13351 Kč | 78 801,06 Kč |
| 8 400 | 12,82563 Kč | 107 735,29 Kč |
| 12 000 | 12,50718 Kč | 150 086,16 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |


