



2497308-6 | |
|---|---|
DigiKey Part Number | 17-2497308-6-ND |
Manufacturer | |
Manufacturer Product Number | 2497308-6 |
Description | RJ45 W/O MAGNET 1X4 LED PLATING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | 2497308-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 4 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5e | |
Features | - | |
LED Color | Green - Orange | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| 20 | 47,07750 Kč | 941,55 Kč |
| 40 | 44,82550 Kč | 1 793,02 Kč |
| 60 | 43,56033 Kč | 2 613,62 Kč |
| 100 | 42,01700 Kč | 4 201,70 Kč |
| 260 | 39,27596 Kč | 10 211,75 Kč |
| 500 | 37,50494 Kč | 18 752,47 Kč |
| 1 000 | 35,71550 Kč | 35 715,50 Kč |
| 2 500 | 33,48106 Kč | 83 702,65 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |





