New Product
2 Port RJ45 Through Hole 2.5G Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Port RJ45 Through Hole 2.5G Base-T, AutoMDIX
2497272-1
2497272-1

2497272-1

DigiKey Part Number
17-2497272-1-ND
Manufacturer
Manufacturer Product Number
2497272-1
Description
RJ45 W/MAG 2X1 2.5G POE 60W LED
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 Port RJ45 Through Hole 2.5G Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
2497272-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
2
Number of Rows
2
Applications
2.5G Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.995" (25.28mm)
LED Color
Green - Yellow
Number of Cores per Jack
8
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Up and Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
50.0µin (1.27µm)
Shield Material
Brass
Housing Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1402,95000 Kč402,95 Kč
20326,13050 Kč6 522,61 Kč
40310,56575 Kč12 422,63 Kč
60301,81133 Kč18 108,68 Kč
100291,12890 Kč29 112,89 Kč
260272,16558 Kč70 763,05 Kč
500259,90862 Kč129 954,31 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:402,95000 Kč
Unit Price with VAT:487,56950 Kč