
2496750-3 | |
|---|---|
DigiKey Part Number | 17-2496750-3TR-ND - Tape & Reel (TR) 17-2496750-3CT-ND - Cut Tape (CT) 17-2496750-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2496750-3 |
Description | 1.25MM HDR SMT, LOCKING HPI, TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2496750-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.165" (4.20mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Plastic | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3.6A | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,07000 Kč | 12,07 Kč |
| 10 | 10,19500 Kč | 101,95 Kč |
| 100 | 8,65320 Kč | 865,32 Kč |
| 500 | 7,72360 Kč | 3 861,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,98665 Kč | 6 986,65 Kč |
| 2 000 | 6,65314 Kč | 13 306,28 Kč |
| 3 000 | 6,46546 Kč | 19 396,38 Kč |
| 5 000 | 6,23660 Kč | 31 183,00 Kč |
| 7 000 | 6,09030 Kč | 42 632,10 Kč |
| 10 000 | 5,93905 Kč | 59 390,50 Kč |
| 25 000 | 5,56751 Kč | 139 187,75 Kč |
| Unit Price without VAT: | 12,07000 Kč |
|---|---|
| Unit Price with VAT: | 14,60470 Kč |

