
2496750-2 | |
|---|---|
DigiKey Part Number | 17-2496750-2TR-ND - Tape & Reel (TR) 17-2496750-2CT-ND - Cut Tape (CT) 17-2496750-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2496750-2 |
Description | 1.25MM HDR SMT, LOCKING HPI, TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2496750-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.165" (4.20mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Plastic | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3.6A | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,03000 Kč | 11,03 Kč |
| 10 | 9,36300 Kč | 93,63 Kč |
| 100 | 7,96250 Kč | 796,25 Kč |
| 500 | 7,10608 Kč | 3 553,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,42822 Kč | 6 428,22 Kč |
| 2 000 | 6,12134 Kč | 12 242,68 Kč |
| 3 000 | 5,94864 Kč | 17 845,92 Kč |
| 5 000 | 5,73809 Kč | 28 690,45 Kč |
| 7 000 | 5,60350 Kč | 39 224,50 Kč |
| 10 000 | 5,46430 Kč | 54 643,00 Kč |
| 25 000 | 5,12249 Kč | 128 062,25 Kč |
| Unit Price without VAT: | 11,03000 Kč |
|---|---|
| Unit Price with VAT: | 13,34630 Kč |

