



2496706-2 | |
|---|---|
DigiKey Part Number | 17-2496706-2-ND |
Manufacturer | |
Manufacturer Product Number | 2496706-2 |
Description | RJ45 W/O MAGNET 2X4 LED PLATING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | 2496706-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 8 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5e | |
Features | - | |
LED Color | Yellow - Green | |
Ingress Protection | - | |
Tab Direction | Up and Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,05000 Kč | 245,05 Kč |
| 15 | 202,35067 Kč | 3 035,26 Kč |
| 30 | 192,68467 Kč | 5 780,54 Kč |
| 60 | 183,48400 Kč | 11 009,04 Kč |
| 105 | 176,38124 Kč | 18 520,03 Kč |
| 255 | 165,68329 Kč | 42 249,24 Kč |
| 510 | 157,78186 Kč | 80 468,75 Kč |
| 1 005 | 150,41797 Kč | 151 170,06 Kč |
| Unit Price without VAT: | 245,05000 Kč |
|---|---|
| Unit Price with VAT: | 296,51050 Kč |


