



2496696-4 | |
|---|---|
DigiKey Part Number | 17-2496696-4-ND |
Manufacturer | |
Manufacturer Product Number | 2496696-4 |
Description | RJ45 W/MAGNET 1X2 5G LED PLATING |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 Through Hole 5G Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 2496696-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Applications | 5G Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.533" (13.54mm) | |
LED Color | Green, Orange - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | Brass | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,39000 Kč | 224,39 Kč |
| 10 | 190,69200 Kč | 1 906,92 Kč |
| 40 | 172,91525 Kč | 6 916,61 Kč |
| 80 | 164,66100 Kč | 13 172,88 Kč |
| 120 | 160,01683 Kč | 19 202,02 Kč |
| 280 | 150,73679 Kč | 42 206,30 Kč |
| 520 | 144,30017 Kč | 75 036,09 Kč |
| 1 000 | 140,03513 Kč | 140 035,13 Kč |
| Unit Price without VAT: | 224,39000 Kč |
|---|---|
| Unit Price with VAT: | 271,51190 Kč |




