



2496694-4 | |
|---|---|
DigiKey Part Number | 17-2496694-4-ND |
Manufacturer | |
Manufacturer Product Number | 2496694-4 |
Description | RJ45 W/MAGNET 1X4 2.5G LED PLATI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Port RJ45 Through Hole 2.5G Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 2496694-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 4 | |
Number of Rows | 1 | |
Applications | 2.5G Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.533" (13.54mm) | |
LED Color | Green, Orange - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | Brass | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 694,40000 Kč | 694,40 Kč |
| 16 | 570,88313 Kč | 9 134,13 Kč |
| 32 | 543,63813 Kč | 17 396,42 Kč |
| 64 | 517,70563 Kč | 33 133,16 Kč |
| 112 | 497,68071 Kč | 55 740,24 Kč |
| 256 | 469,51609 Kč | 120 196,12 Kč |
| Unit Price without VAT: | 694,40000 Kč |
|---|---|
| Unit Price with VAT: | 840,22400 Kč |


