



2495754-8 | |
|---|---|
DigiKey Part Number | 17-2495754-8TR-ND - Tape & Reel (TR) 17-2495754-8CT-ND - Cut Tape (CT) 17-2495754-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2495754-8 |
Description | 0.8MM CRIMP RECEPTACLE WTB 8POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Natural 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2495754-8 Models |
Category | Pitch 0.031" (0.80mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,85800 Kč | 58,58 Kč |
| 25 | 5,48480 Kč | 137,12 Kč |
| 50 | 5,22440 Kč | 261,22 Kč |
| 100 | 4,97230 Kč | 497,23 Kč |
| 250 | 4,66072 Kč | 1 165,18 Kč |
| 500 | 4,43772 Kč | 2 218,86 Kč |
| 1 000 | 4,22564 Kč | 4 225,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,10417 Kč | 8 208,34 Kč |
| 4 000 | 3,90820 Kč | 15 632,80 Kč |
| 6 000 | 3,79798 Kč | 22 787,88 Kč |
| 10 000 | 3,66354 Kč | 36 635,40 Kč |
| 14 000 | 3,57762 Kč | 50 086,68 Kč |
| 20 000 | 3,48874 Kč | 69 774,80 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

