New Product
4 Rectangular Connectors - Housings Receptacle Natural 0.031" (0.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Rectangular Connectors - Housings Receptacle Natural 0.031" (0.80mm)
2495754-4
2495754-4

2495754-4

DigiKey Part Number
17-2495754-4TR-ND - Tape & Reel (TR)
17-2495754-4CT-ND - Cut Tape (CT)
17-2495754-4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2495754-4
Description
0.8MM CRIMP RECEPTACLE WTB 4POS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Natural 0.031" (0.80mm)
Datasheet
 Datasheet
EDA/CAD Models
2495754-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.031" (0.80mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Natural
Features
-
Insulation Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 930
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,81400 Kč28,14 Kč
252,62880 Kč65,72 Kč
502,50300 Kč125,15 Kč
1002,38120 Kč238,12 Kč
2502,23168 Kč557,92 Kč
5002,12500 Kč1 062,50 Kč
1 0002,02337 Kč2 023,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,96521 Kč3 930,42 Kč
4 0001,87134 Kč7 485,36 Kč
6 0001,81853 Kč10 911,18 Kč
10 0001,75411 Kč17 541,10 Kč
14 0001,71294 Kč23 981,16 Kč
20 0001,67038 Kč33 407,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč