



2495754-2 | |
|---|---|
DigiKey Part Number | 17-2495754-2TR-ND - Tape & Reel (TR) 17-2495754-2CT-ND - Cut Tape (CT) 17-2495754-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2495754-2 |
Description | 0.8MM CRIMP RECEPTACLE WTB 2POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2495754-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.031" (0.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Natural | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,31000 Kč | 23,10 Kč |
| 25 | 2,15840 Kč | 53,96 Kč |
| 50 | 2,05360 Kč | 102,68 Kč |
| 100 | 1,95490 Kč | 195,49 Kč |
| 250 | 1,83188 Kč | 457,97 Kč |
| 500 | 1,74410 Kč | 872,05 Kč |
| 1 000 | 1,66052 Kč | 1 660,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,61275 Kč | 3 225,50 Kč |
| 4 000 | 1,53564 Kč | 6 142,56 Kč |
| 6 000 | 1,49229 Kč | 8 953,74 Kč |
| 10 000 | 1,43943 Kč | 14 394,30 Kč |
| 14 000 | 1,40565 Kč | 19 679,10 Kč |
| 20 000 | 1,37071 Kč | 27 414,20 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |


