


2495492-3 | |
|---|---|
DigiKey Part Number | 17-2495492-3-ND |
Manufacturer | |
Manufacturer Product Number | 2495492-3 |
Description | QP6.5 TPA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For QP 6.5 Series |
Datasheet | Datasheet |
EDA/CAD Models | 2495492-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 3 | |
For Use With/Related Products | QP 6.5 Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,82782 Kč | 41 391,00 Kč |
| Unit Price without VAT: | 0,82782 Kč |
|---|---|
| Unit Price with VAT: | 1,00166 Kč |

