New Product
Connector Terminal Position Assurance (TPA) For QP 6.5 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Terminal Position Assurance (TPA) For QP 6.5 Series
2495492-2

2495492-2

DigiKey Part Number
17-2495492-2-ND
Manufacturer
Manufacturer Product Number
2495492-2
Description
QP6.5 TPA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Terminal Position Assurance (TPA) For QP 6.5 Series
Datasheet
 Datasheet
EDA/CAD Models
2495492-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Accessory Type
Terminal Position Assurance (TPA)
Number of Positions
2
For Use With/Related Products
QP 6.5 Series
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,84800 Kč18,48 Kč
251,73880 Kč43,47 Kč
501,65460 Kč82,73 Kč
1001,57490 Kč157,49 Kč
2501,47572 Kč368,93 Kč
5001,40560 Kč702,80 Kč
1 0001,33820 Kč1 338,20 Kč
2 5001,25425 Kč3 135,62 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč