New Product
6 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
2495219-6
2495219-6

2495219-6

DigiKey Part Number
17-2495219-6TR-ND - Tape & Reel (TR)
17-2495219-6DKR-ND - Digi-Reel®
17-2495219-6CT-ND
Manufacturer
Manufacturer Product Number
2495219-6
Description
0.5 PITCH, 6PIN, VERTICAL, GF, S
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2495219-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Digi-Reel®
-
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
6
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.039" (1.00mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Polyamide (PA9T), Nylon 9T
Features
Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
Flash
Housing Color
Natural
Actuator Color
Black
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 820
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0009,59451 Kč38 378,04 Kč
8 0009,13683 Kč73 094,64 Kč
12 0008,87932 Kč106 551,84 Kč
20 0008,56530 Kč171 306,00 Kč
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1014,36300 Kč143,63 Kč
2513,46400 Kč336,60 Kč
5012,81720 Kč640,86 Kč
10012,20400 Kč1 220,40 Kč
25011,43972 Kč2 859,93 Kč
50010,89334 Kč5 446,67 Kč
1 00010,37301 Kč10 373,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
17-2495219-6CT-ND
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1014,36300 Kč143,63 Kč
2513,46400 Kč336,60 Kč
5012,81720 Kč640,86 Kč
10012,20400 Kč1 220,40 Kč
25011,43972 Kč2 859,93 Kč
50010,89334 Kč5 446,67 Kč
1 00010,37301 Kč10 373,01 Kč
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč