



2490541-4 | |
|---|---|
DigiKey Part Number | 17-2490541-4-ND |
Manufacturer | |
Manufacturer Product Number | 2490541-4 |
Description | VENT CG,PA6,M16,4-8,10,SGR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M16x1.5 Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2490541-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.157" (4.00mm) | |
Outside Cable Diameter (Max) | 0.315" (8.00mm) | |
Thread Size | M16x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,03000 Kč | 110,03 Kč |
| 10 | 93,44100 Kč | 934,41 Kč |
| 25 | 87,58680 Kč | 2 189,67 Kč |
| 75 | 81,04667 Kč | 6 078,50 Kč |
| 150 | 77,17747 Kč | 11 576,62 Kč |
| 300 | 73,49370 Kč | 22 048,11 Kč |
| 525 | 70,64968 Kč | 37 091,08 Kč |
| 1 050 | 67,27979 Kč | 70 643,78 Kč |
| 2 550 | 63,20151 Kč | 161 163,85 Kč |
| Unit Price without VAT: | 110,03000 Kč |
|---|---|
| Unit Price with VAT: | 133,13630 Kč |

