



2490541-3 | |
|---|---|
DigiKey Part Number | 17-2490541-3-ND |
Manufacturer | |
Manufacturer Product Number | 2490541-3 |
Description | VENT CG,PA6,M12,4-8,8,BLK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M12x1.5 Black |
Datasheet | Datasheet |
EDA/CAD Models | 2490541-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.157" (4.00mm) | |
Outside Cable Diameter (Max) | 0.315" (8.00mm) | |
Thread Size | M12x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,70000 Kč | 94,70 Kč |
| 10 | 80,48500 Kč | 804,85 Kč |
| 25 | 75,44160 Kč | 1 886,04 Kč |
| 50 | 71,83840 Kč | 3 591,92 Kč |
| 100 | 68,40730 Kč | 6 840,73 Kč |
| 300 | 63,30477 Kč | 18 991,43 Kč |
| 500 | 61,06428 Kč | 30 532,14 Kč |
| 1 000 | 58,15144 Kč | 58 151,44 Kč |
| 2 500 | 54,51450 Kč | 136 286,25 Kč |
| Unit Price without VAT: | 94,70000 Kč |
|---|---|
| Unit Price with VAT: | 114,58700 Kč |

