



2490540-7 | |
|---|---|
DigiKey Part Number | 17-2490540-7-ND |
Manufacturer | |
Manufacturer Product Number | 2490540-7 |
Description | VENT CG,BRASS,M20,5-9,8 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M20x1.5 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 2490540-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.354" (9.00mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,90000 Kč | 401,90 Kč |
| 10 | 341,55300 Kč | 3 415,53 Kč |
| 25 | 320,15240 Kč | 8 003,81 Kč |
| 50 | 304,87000 Kč | 15 243,50 Kč |
| 100 | 290,32670 Kč | 29 032,67 Kč |
| 250 | 272,16600 Kč | 68 041,50 Kč |
| 500 | 259,19092 Kč | 129 595,46 Kč |
| Unit Price without VAT: | 401,90000 Kč |
|---|---|
| Unit Price with VAT: | 486,29900 Kč |

