New at DigiKey
Cable Gland Brass, Nickel Plated M16x1.5 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Brass, Nickel Plated M16x1.5 Silver
2490540-6
2490540-6

2490540-6

DigiKey Part Number
17-2490540-6-ND
Manufacturer
Manufacturer Product Number
2490540-6
Description
VENT CG,BRASS,M16,5-9,8
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated M16x1.5 Silver
Datasheet
 Datasheet
EDA/CAD Models
2490540-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.197" (5.00mm)
Outside Cable Diameter (Max)
0.354" (9.00mm)
Thread Size
M16x1.5
Thread Length
0.315" (8.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Brass, Nickel Plated
Includes
-
Color
Silver
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-20°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1336,18000 Kč336,18 Kč
10285,76200 Kč2 857,62 Kč
25267,86720 Kč6 696,68 Kč
50255,08380 Kč12 754,19 Kč
100242,91120 Kč24 291,12 Kč
250227,71576 Kč56 928,94 Kč
500216,85894 Kč108 429,47 Kč
1 000206,52289 Kč206 522,89 Kč
Manufacturers Standard Package
Unit Price without VAT:336,18000 Kč
Unit Price with VAT:406,77780 Kč