



2490540-3 | |
|---|---|
DigiKey Part Number | 17-2490540-3-ND |
Manufacturer | |
Manufacturer Product Number | 2490540-3 |
Description | VENT CG,BRASS,M16,2-6,8 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M16x1.5 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 2490540-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.079" (2.00mm) | |
Outside Cable Diameter (Max) | 0.236" (6.00mm) | |
Thread Size | M16x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,33000 Kč | 276,33 Kč |
| 10 | 234,75800 Kč | 2 347,58 Kč |
| 25 | 220,05080 Kč | 5 501,27 Kč |
| 50 | 209,54320 Kč | 10 477,16 Kč |
| 100 | 199,54190 Kč | 19 954,19 Kč |
| 250 | 187,05776 Kč | 46 764,44 Kč |
| 500 | 178,13864 Kč | 89 069,32 Kč |
| 1 000 | 169,64704 Kč | 169 647,04 Kč |
| Unit Price without VAT: | 276,33000 Kč |
|---|---|
| Unit Price with VAT: | 334,35930 Kč |

