New at DigiKey
Image for 2489559-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2489559-4

DigiKey Part Number
17-2489559-4-ND
Manufacturer
Manufacturer Product Number
2489559-4
Description
CONN DIN RCPT 96POS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2489559-4 Models
Product Attributes
Filter Similar Products
Category
Style
C
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Through Hole
Series
Termination
Solder
Packaging
Bulk
Features
Board Lock
Part Status
Active
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets
Contact Finish Thickness
15.0µin (0.38µm)
Number of Positions
96
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Current Rating (Amps)
1.5A
Pitch
0.100" (2.54mm)
Material Flammability Rating
UL94 V-0
Number of Rows
3
Material - Insulation
Polybutylene Terephthalate (PBT)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
4 800128,07871 Kč614 777,81 Kč
Unit Price without VAT:128,07871 Kč
Unit Price with VAT:154,97524 Kč