



2489383-1 | |
|---|---|
DigiKey Part Number | 17-2489383-1-ND |
Manufacturer | |
Manufacturer Product Number | 2489383-1 |
Description | CONN DIN PLUG 96POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,51000 Kč | 149,51 Kč |
| 10 | 127,05900 Kč | 1 270,59 Kč |
| 25 | 119,09240 Kč | 2 977,31 Kč |
| 60 | 111,95433 Kč | 6 717,26 Kč |
| 120 | 106,60858 Kč | 12 793,03 Kč |
| 300 | 99,93577 Kč | 29 980,73 Kč |
| 540 | 95,87804 Kč | 51 774,14 Kč |
| 1 020 | 91,67521 Kč | 93 508,71 Kč |
| Unit Price without VAT: | 149,51000 Kč |
|---|---|
| Unit Price with VAT: | 180,90710 Kč |

