



2487888-8 | |
|---|---|
DigiKey Part Number | 17-2487888-8TR-ND - Tape & Reel (TR) 17-2487888-8CT-ND - Cut Tape (CT) 17-2487888-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2487888-8 |
Description | FLOATING BTB PLUG -V 19.7MM H, 8 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2487888-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.778" (19.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,95000 Kč | 242,95 Kč |
| 10 | 206,43100 Kč | 2 064,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | 177,78055 Kč | 19 555,86 Kč |
| 220 | 169,30018 Kč | 37 246,04 Kč |
| 330 | 164,52952 Kč | 54 294,74 Kč |
| 550 | 158,71053 Kč | 87 290,79 Kč |
| 770 | 154,99142 Kč | 119 343,39 Kč |
| 1 100 | 151,14494 Kč | 166 259,43 Kč |
| Unit Price without VAT: | 242,95000 Kč |
|---|---|
| Unit Price with VAT: | 293,96950 Kč |

