New Product
80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
2487888-8
2487888-8

2487888-8

DigiKey Part Number
17-2487888-8TR-ND - Tape & Reel (TR)
17-2487888-8CT-ND - Cut Tape (CT)
17-2487888-8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2487888-8
Description
FLOATING BTB PLUG -V 19.7MM H, 8
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
2487888-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
80
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Mated Stacking Heights
-
Height Above Board
0.778" (19.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 330
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1242,95000 Kč242,95 Kč
10206,43100 Kč2 064,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
110177,78055 Kč19 555,86 Kč
220169,30018 Kč37 246,04 Kč
330164,52952 Kč54 294,74 Kč
550158,71053 Kč87 290,79 Kč
770154,99142 Kč119 343,39 Kč
1 100151,14494 Kč166 259,43 Kč
Manufacturers Standard Package
Unit Price without VAT:242,95000 Kč
Unit Price with VAT:293,96950 Kč