



2487888-6 | |
|---|---|
DigiKey Part Number | 17-2487888-6TR-ND - Tape & Reel (TR) 17-2487888-6CT-ND - Cut Tape (CT) 17-2487888-6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2487888-6 |
Description | FLOATING BTB PLUG -V 19.7MM H, 6 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2487888-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.778" (19.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,62000 Kč | 185,62 Kč |
| 10 | 157,69500 Kč | 1 576,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | 135,80364 Kč | 14 938,40 Kč |
| 220 | 129,32382 Kč | 28 451,24 Kč |
| 330 | 125,67876 Kč | 41 473,99 Kč |
| 550 | 121,23367 Kč | 66 678,52 Kč |
| 770 | 118,39273 Kč | 91 162,40 Kč |
| 1 100 | 115,45349 Kč | 126 998,84 Kč |
| Unit Price without VAT: | 185,62000 Kč |
|---|---|
| Unit Price with VAT: | 224,60020 Kč |

