



2487882-8 | |
|---|---|
DigiKey Part Number | 17-2487882-8TR-ND - Tape & Reel (TR) 17-2487882-8CT-ND - Cut Tape (CT) 17-2487882-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2487882-8 |
Description | FLOATING BTB REC 8.45MM H, 80POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2487882-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.333" (8.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,18000 Kč | 155,18 Kč |
| 10 | 131,84600 Kč | 1 318,46 Kč |
| 100 | 112,06210 Kč | 11 206,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 105,78093 Kč | 31 734,28 Kč |
| 600 | 100,73580 Kč | 60 441,48 Kč |
| 900 | 97,89711 Kč | 88 107,40 Kč |
| 1 500 | 94,43585 Kč | 141 653,77 Kč |
| 2 100 | 92,22331 Kč | 193 668,95 Kč |
| Unit Price without VAT: | 155,18000 Kč |
|---|---|
| Unit Price with VAT: | 187,76780 Kč |

