



2487882-4 | |
|---|---|
DigiKey Part Number | 17-2487882-4TR-ND - Tape & Reel (TR) 17-2487882-4CT-ND - Cut Tape (CT) 17-2487882-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2487882-4 |
Description | FLOATING BTB REC 8.45MM H, 40POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2487882-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.333" (8.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,50000 Kč | 111,50 Kč |
| 10 | 94,80600 Kč | 948,06 Kč |
| 100 | 80,57350 Kč | 8 057,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 76,05547 Kč | 22 816,64 Kč |
| 600 | 72,42735 Kč | 43 456,41 Kč |
| 900 | 70,38623 Kč | 63 347,61 Kč |
| 1 500 | 67,89689 Kč | 101 845,33 Kč |
| 2 100 | 66,30569 Kč | 139 241,95 Kč |
| 3 000 | 64,66019 Kč | 193 980,57 Kč |
| Unit Price without VAT: | 111,50000 Kč |
|---|---|
| Unit Price with VAT: | 134,91500 Kč |

