New Product
60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
2487881-6
2487881-6

2487881-6

DigiKey Part Number
17-2487881-6TR-ND - Tape & Reel (TR)
17-2487881-6CT-ND - Cut Tape (CT)
17-2487881-6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2487881-6
Description
FLOATING BTB PLUG -V 7.8MM H, 60
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
2487881-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
60
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Mated Stacking Heights
-
Height Above Board
0.307" (7.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 648
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,70000 Kč73,70 Kč
1062,55300 Kč625,53 Kč
10053,15640 Kč5 315,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
55048,07358 Kč26 440,47 Kč
1 10045,78022 Kč50 358,24 Kč
1 65044,49018 Kč73 408,80 Kč
2 75042,91663 Kč118 020,73 Kč
3 85041,91114 Kč161 357,89 Kč
Manufacturers Standard Package
Unit Price without VAT:73,70000 Kč
Unit Price with VAT:89,17700 Kč