New Product
40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
2487881-4
2487881-4

2487881-4

DigiKey Part Number
17-2487881-4TR-ND - Tape & Reel (TR)
17-2487881-4CT-ND - Cut Tape (CT)
17-2487881-4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2487881-4
Description
FLOATING BTB PLUG -V 7.8MM H, 40
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
2487881-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
40
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Mated Stacking Heights
-
Height Above Board
0.307" (7.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 638
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,88000 Kč64,88 Kč
1055,03600 Kč550,36 Kč
10046,77930 Kč4 677,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
55042,30638 Kč23 268,51 Kč
1 10040,28810 Kč44 316,91 Kč
1 65039,15275 Kč64 602,04 Kč
2 75037,76784 Kč103 861,56 Kč
3 85036,88285 Kč141 998,97 Kč
5 50035,96744 Kč197 820,92 Kč
Manufacturers Standard Package
Unit Price without VAT:64,88000 Kč
Unit Price with VAT:78,50480 Kč