



2487877-6 | |
|---|---|
DigiKey Part Number | 17-2487877-6TR-ND - Tape & Reel (TR) 17-2487877-6CT-ND - Cut Tape (CT) 17-2487877-6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2487877-6 |
Description | FLOATING BTB PLUG -V 6.8MM H, 60 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2487877-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.268" (6.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,44000 Kč | 72,44 Kč |
| 10 | 61,50300 Kč | 615,03 Kč |
| 100 | 52,27450 Kč | 5 227,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 46,72282 Kč | 30 369,83 Kč |
| 1 300 | 44,49428 Kč | 57 842,56 Kč |
| 1 950 | 43,24016 Kč | 84 318,31 Kč |
| 3 250 | 41,71114 Kč | 135 561,20 Kč |
| 4 550 | 40,73395 Kč | 185 339,47 Kč |
| Unit Price without VAT: | 72,44000 Kč |
|---|---|
| Unit Price with VAT: | 87,65240 Kč |

