


2485922-1 | |
|---|---|
DigiKey Part Number | 17-2485922-1-ND |
Manufacturer | |
Manufacturer Product Number | 2485922-1 |
Description | SMA JACK HERMETIC PNL F-THRU KNI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Threaded Screw |
Datasheet | Datasheet |
EDA/CAD Models | 2485922-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Screw | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Threaded | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | Hermetically Sealed | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | - | |
Insertion Loss | 0.26dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 097,15000 Kč | 1 097,15 Kč |
| 10 | 932,52100 Kč | 9 325,21 Kč |
| 25 | 874,17200 Kč | 21 854,30 Kč |
| 50 | 832,47420 Kč | 41 623,71 Kč |
| 100 | 792,78370 Kč | 79 278,37 Kč |
| 250 | 743,22000 Kč | 185 805,00 Kč |
| Unit Price without VAT: | 1 097,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 327,55150 Kč |


