


2485921-1 | |
|---|---|
DigiKey Part Number | 17-2485921-1-ND |
Manufacturer | |
Manufacturer Product Number | 2485921-1 |
Description | SMA JACK ST HERMETIC PNL FEEDTHR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Threaded Screw |
Datasheet | Datasheet |
EDA/CAD Models | 2485921-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Screw | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Threaded | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | Hermetically Sealed | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | - | |
Insertion Loss | 0.26dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 034,36000 Kč | 1 034,36 Kč |
| 10 | 879,08100 Kč | 8 790,81 Kč |
| 25 | 824,07080 Kč | 20 601,77 Kč |
| 50 | 784,76240 Kč | 39 238,12 Kč |
| 100 | 747,34400 Kč | 74 734,40 Kč |
| 250 | 700,62180 Kč | 175 155,45 Kč |
| Unit Price without VAT: | 1 034,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 251,57560 Kč |


