



2484144-2 | |
|---|---|
DigiKey Part Number | 17-2484144-2TR-ND - Tape & Reel (TR) 17-2484144-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2484144-2 |
Description | 1.0MM P HPI TERMINAL, TIN PLATED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 28-32 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 2484144-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,26900 Kč | 12,69 Kč |
| 100 | 1,06940 Kč | 106,94 Kč |
| 500 | 0,95500 Kč | 477,50 Kč |
| 1 000 | 0,90922 Kč | 909,22 Kč |
| 5 000 | 0,81139 Kč | 4 056,95 Kč |
| 10 000 | 0,77263 Kč | 7 726,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,69894 Kč | 13 978,80 Kč |
| 40 000 | 0,66556 Kč | 26 622,40 Kč |
| 60 000 | 0,64680 Kč | 38 808,00 Kč |
| 100 000 | 0,62390 Kč | 62 390,00 Kč |
| 140 000 | 0,60927 Kč | 85 297,80 Kč |
| 200 000 | 0,59414 Kč | 118 828,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

