



2484144-1 | |
|---|---|
DigiKey Part Number | 17-2484144-1TR-ND - Tape & Reel (TR) 17-2484144-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2484144-1 |
Description | 1.0MM P HPI TERMINAL, GOLD FLASH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-32 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 2484144-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,31100 Kč | 13,11 Kč |
| 100 | 1,11730 Kč | 111,73 Kč |
| 500 | 0,99620 Kč | 498,10 Kč |
| 1 000 | 0,94875 Kč | 948,75 Kč |
| 5 000 | 0,84664 Kč | 4 233,20 Kč |
| 10 000 | 0,80619 Kč | 8 061,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,72931 Kč | 14 586,20 Kč |
| 40 000 | 0,69448 Kč | 27 779,20 Kč |
| 60 000 | 0,67490 Kč | 40 494,00 Kč |
| 100 000 | 0,65101 Kč | 65 101,00 Kč |
| 140 000 | 0,63575 Kč | 89 005,00 Kč |
| 200 000 | 0,61996 Kč | 123 992,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

