



2484142-5 | |
|---|---|
DigiKey Part Number | 17-2484142-5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2484142-5 |
Description | 1.0MM P HPI - HSG 85DEG 2X20 POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2484142-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.039" (1.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 Kč | 6,03 Kč |
| 10 | 5,03500 Kč | 50,35 Kč |
| 100 | 4,27980 Kč | 427,98 Kč |
| 500 | 3,81914 Kč | 1 909,57 Kč |
| 1 000 | 3,63668 Kč | 3 636,68 Kč |
| 5 000 | 3,24611 Kč | 16 230,55 Kč |
| 10 000 | 3,09115 Kč | 30 911,50 Kč |
| Unit Price without VAT: | 6,03000 Kč |
|---|---|
| Unit Price with VAT: | 7,29630 Kč |

